| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-WT4 |
630-M15-640-WT4
| Heilind Number: | EDA630-M15-640-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This receptacle boasts a high amperage rating of 5A, perfect for power transmission. Featuring two rows of 15 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and durable connections, while the gold contact plating guarantees excellent conductivity. With a rugged steel shell and tin plating, it's built to withstand tough industrial environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your applications. Upgrade your setup with this essential component for seamless data and power transfer.

