| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-WT5 |
630-M15-640-WT5
| Heilind Number: | EDA630-M15-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed to enhance your electronic setups with precision and reliability. This receptacle boasts a sturdy steel shell, ensuring durability in demanding environments. With two rows and fifteen positions, it offers ample connectivity options for your devices. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold contact plating ensures efficient signal transfer, while tin shell plating protects against corrosion. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic projects.

