| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-640-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-640-WT6 |
630-M15-640-WT6
| Heilind Number: | EDA630-M15-640-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-640-WT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. Featuring a receptacle gender and two rows for efficient signal transmission, this connector is ideal for various applications. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The gold contact plating ensures optimum conductivity, while the tin shell plating offers durability. Constructed with steel shell material, it can withstand harsh conditions, with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, this connector guarantees seamless data transfer. Upgrade your connectivity solutions with this high-quality component.

