| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-BN6 |
630-M25-240-BN6
| Heilind Number: | EDA630-M25-240-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Featuring a receptacle design with 25 positions spread across two rows, it offers ample space for multiple connections. The 4-40 Threaded Standoff mount type ensures easy and stable installation, while the PC Tail termination method guarantees reliable contact points. With a 5A amperage rating and gold flash contact plating, this connector ensures high-performance conductivity. Its durable steel shell with nickel plating can withstand harsh operating environments, with an impressive temperature range from -55°C to 125°C. Perfect for a wide range of applications, this connector is a must-have in any professional setup. Elevate your connectivity game with this essential component.

