| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-GT2 |
630-M25-240-GT2
| Heilind Number: | EDA630-M25-240-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle boasts a two-row configuration, ensuring efficient data transmission in a compact form. With a durable steel shell and gold flash contact plating, it guarantees reliable performance even in demanding environments. Its 4-40 threaded insert mount type and PC tail termination method offer easy installation, while its 25 positions accommodate multiple connections. Operating smoothly in a wide temperature range from -55 to 125 °C, it's a versatile solution for various applications in the realm of electronics. Upgrade your connectivity with this essential component.

