| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-LT2 |
630-M25-240-LT2
| Heilind Number: | EDA630-M25-240-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-LT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, meticulously designed for optimal performance. Featuring a receptacle gender and two rows for efficient data transfer, it boasts a durable steel shell with tin plating for longevity. With PC Tail termination and gold flash contact plating, it ensures secure and reliable connections for your electronic devices. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity needs. Elevate your setup with this high-quality connector, perfect for professional and personal use.

