| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-WT1 |
630-M25-240-WT1
| Heilind Number: | EDA630-M25-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Engineered for precision and durability, it features a receptacle gender with two rows for efficient data transmission. With a current rating of 5 A, it ensures reliable power delivery. The Through Hole mount type (.120") and PC Tail termination method offer secure and stable connectivity. Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. Constructed with a steel shell, it guarantees robustness in various operating environments, with an impressive temperature range of -55 to 125 °C. Elevate your electronic connections with this essential component.

