| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-WT2 |
630-M25-240-WT2
| Heilind Number: | EDA630-M25-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient organization of your 25 positions. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the steel shell with tin plating offers durability in a wide operating temperature range from -55 to 125 °C. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Upgrade your connections today with our high-quality D-Sub Connector.

