| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-WT3 |
630-M25-240-WT3
| Heilind Number: | EDA630-M25-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a sleek design and durable construction, this receptacle features two rows of 25 positions, ensuring efficient data transmission. The 4-40 threaded insert mount type with boardlocks offers secure attachment to your device, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees reliable conductivity, complemented by a tin shell plating for enhanced durability. Crafted from steel, this connector can withstand extreme temperatures ranging from -55 to 125°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector.

