| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-240-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-240-WT6 |
630-M25-240-WT6
| Heilind Number: | EDA630-M25-240-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-240-WT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously designed for precision and performance. This receptacle features two rows of 25 gold flash-plated contacts, ensuring reliable power and signal transmission at an amperage of 5A. Crafted with a durable steel shell and tin plating, it guarantees longevity even in harsh environments with an operating temperature range of -55 to 125°C. The 4-40 threaded standoff mount type and PC tail termination method offer secure and efficient installation. Whether for industrial machinery or telecommunications systems, this connector is a versatile solution for your connectivity needs.

