| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-340-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-340-GT5 |
630-M25-340-GT5
| Heilind Number: | EDA630-M25-340-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-340-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a meticulously engineered component designed for optimal performance. Featuring a receptacle gender and two rows for efficient signal transmission, this connector boasts a durable construction with a steel shell for longevity. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it ensures stability in any application. The PC Tail termination method and gold contact plating guarantee reliable conductivity, while the tin shell plating adds corrosion resistance. With 25 positions and an amperage rating of 5A, it's suitable for a wide range of use cases. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality component.

