| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-340-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-340-LN1 |
630-M25-340-LN1
| Heilind Number: | EDA630-M25-340-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-340-LN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component designed for seamless integration in electronic assemblies. With a 5A amperage rating, this receptacle features two rows of 25 positions for versatile connectivity options. Engineered for durability, its steel shell and gold-plated contacts ensure reliable performance even in harsh environments, with a wide operating temperature range of -55 to 125°C. The Through Hole mount type and PC Tail termination method facilitate easy installation, making it an essential choice for applications requiring secure and efficient data transmission. Elevate your connectivity solutions with this high-quality connector.

