| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-340-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-340-WT5 |
630-M25-340-WT5
| Heilind Number: | EDA630-M25-340-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-340-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and gold contact plating, this receptacle ensures reliable signal transmission in demanding environments. Featuring 25 positions and 2 rows, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks mount type guarantee secure installation, while the PC Tail termination method simplifies assembly. Constructed with a steel shell and tin plating, it is durable and suitable for a wide operating temperature range of -55 to 125 °C. Upgrade your system with this versatile connector, ideal for industrial and commercial applications.

