| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-640-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-640-LT4 |
630-M25-640-LT4
| Heilind Number: | EDA630-M25-640-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-640-LT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in electronic systems. This receptacle boasts a high amperage rating of 5A, ensuring reliable power transmission. With two rows of 25 positions each, it offers ample connectivity options for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method facilitate easy installation, while gold contact plating guarantees optimal signal transfer. Constructed with a durable steel shell plated with tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with this essential component.

