| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-640-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-640-WN1 |
630-M25-640-WN1
| Heilind Number: | EDA630-M25-640-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-640-WN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. With a durable steel shell and nickel plating, this receptacle ensures reliable performance in various environments. Featuring 25 positions and 2 rows, it offers ample connectivity options for your applications. The gold-plated contacts support high-speed data transmission, while the PC tail termination method facilitates easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating for secure power delivery. Upgrade your connectivity solutions with this essential component.

