| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-640-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-640-WT2 |
630-M25-640-WT2
| Heilind Number: | EDA630-M25-640-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-640-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable performance in any application. Featuring 25 positions across 2 rows, it accommodates multiple connections with ease. Its 4-40 threaded insert mount and PC tail termination method offer secure and convenient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.

