| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-BN2 |
630-M37-240-BN2
| Heilind Number: | EDA630-M37-240-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-BN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed to streamline your electronic connections. This receptacle boasts a sturdy steel shell with a nickel plating, ensuring durability and reliable performance. With two rows of 37 gold flash-plated contacts, it offers high-speed data transmission capabilities, making it ideal for a wide range of applications. Featuring a convenient 4-40 threaded insert mount and PC tail termination method, installation is a breeze. Rated for 5 A of current and operating seamlessly in temperatures ranging from -55 to 125°C, this connector is engineered to meet your demands with precision and efficiency. Upgrade your connectivity setup today with this essential component.

