| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-BN6 |
630-M37-240-BN6
| Heilind Number: | EDA630-M37-240-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle boasts a 2-row configuration with 37 positions for versatile connectivity options. Its durable steel shell, plated with nickel, ensures long-lasting reliability in various operating environments. With a termination method of PC Tail and contact plating of Gold Flash, signal integrity is guaranteed. Mounting is a breeze with the 4-40 Threaded Standoff, perfect for secure installation. Rated for 5A of power, this connector is suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 125°C, it's the ideal choice for demanding industrial and commercial settings. Stay connected with confidence using our premium D-Sub Connector.

