| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-GT1 |
630-M37-240-GT1
| Heilind Number: | EDA630-M37-240-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-GT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a receptacle design with two rows of 37 positions, this connector offers reliable performance in through-hole mounting setups. Engineered for durability, it boasts a steel shell and gold flash contact plating, ensuring optimal conductivity and longevity. With an amperage rating of 5 A and an operating temperature range of -55 to 125 °C, it's suitable for demanding environments. Trust in this high-quality connector for seamless data transmission in your projects.

