| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-GT3 |
630-M37-240-GT3
| Heilind Number: | EDA630-M37-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Featuring a 37-position receptacle with two rows of contacts, this connector ensures reliable signal transmission. Its 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment to your PCB. With a 5A amperage rating, it can handle power efficiently. The PC Tail termination method and Gold Flash contact plating offer optimal signal integrity, while the durable steel shell with Tin plating ensures longevity. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component.

