| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-GT5 |
630-M37-240-GT5
| Heilind Number: | EDA630-M37-240-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a two-row layout for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in demanding environments. The 4-40 Threaded Standoff and Boardlocks mount type offer secure attachment to circuit boards, while the PC Tail termination method simplifies installation. With 37 positions and an amperage rating of 5A, this connector is ideal for a wide range of industrial and commercial setups. Operating efficiently in temperatures ranging from -55 to 125°C, it's a versatile solution for your connectivity needs. Upgrade your IO connections with this essential component.

