| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-LN2 |
630-M37-240-LN2
| Heilind Number: | EDA630-M37-240-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This receptacle features two rows of 37 positions, allowing for seamless data transmission. With a sturdy steel shell and nickel plating, it ensures durability in various operating environments, from -55 to 125 °C. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure and convenient installation. Boasting a 5A amperage and gold flash contact plating, it guarantees efficient power delivery with minimal signal loss. Upgrade your connections with this essential component for optimal performance.

