| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-LT1 |
630-M37-240-LT1
| Heilind Number: | EDA630-M37-240-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, offering high-quality performance and durability. Designed for seamless integration, this receptacle features two rows with 37 positions, suitable for various applications. With a mount type of Through Hole (.120") and termination method of PC Tail, installation is a breeze. The contact plating of Gold Flash ensures reliable conductivity, while the shell plating of Tin adds to its longevity. Constructed with a steel shell, it guarantees robustness in demanding environments. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setups with this essential component, perfect for IO and data transmission applications.

