| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-LT5 |
630-M37-240-LT5
| Heilind Number: | EDA630-M37-240-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This receptacle boasts a 37-position layout across two rows, ensuring efficient and reliable signal transmission. With a 5A amperage rating, it can handle power demands with ease. The durable steel shell and gold flash contact plating guarantee long-lasting performance, even in harsh environments. Its 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method provides secure connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.

