| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-WT1 |
630-M37-240-WT1
| Heilind Number: | EDA630-M37-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features two rows with 37 positions for seamless data transmission. With a durable steel shell and secure Through Hole mounting, it ensures reliability in any environment. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transfer, while the Tin shell plating offers enhanced conductivity. Operating at temperatures ranging from -55 to 125 °C, it is ideal for harsh industrial settings. Upgrade your setup with this essential component for seamless and dependable connectivity.

