| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-WT4 |
630-M37-240-WT4
| Heilind Number: | EDA630-M37-240-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle, featuring two rows for efficient signal transmission, is designed for seamless integration with 4-40 Threaded Inserts. With a robust construction of steel shell material and reliable PC Tail termination method, it ensures secure and durable connections. Operating flawlessly in a wide temperature range from -55 to 125°C, it's suitable for various environments. Boasting 37 positions with gold flash contact plating and tin shell plating, it guarantees optimal conductivity and signal integrity. Upgrade your connectivity with this high-performance connector.

