| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-BN1 |
630-M37-340-BN1
| Heilind Number: | EDA630-M37-340-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-BN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender with two rows of 37 positions, facilitating secure and efficient signal transmission. The connector's Through Hole mount type and PC Tail termination method ensure easy installation and reliable connectivity. With a robust steel shell construction and nickel plating, it guarantees durability and longevity, even in harsh operating environments. Gold contact plating further enhances conductivity, while its 5A amperage rating supports high-power applications. Suitable for a wide range of industrial and commercial uses, this connector is a versatile and essential component for any electronic system. Operating smoothly in temperatures ranging from -55 to 125°C, it offers dependable performance under varying conditions. Upgrade your connectivity solutions with this premium D-Sub Connector.

