| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-BN3 |
630-M37-340-BN3
| Heilind Number: | EDA630-M37-340-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component designed for seamless integration in electronic systems. With a 2-row receptacle configuration, it offers 37 positions for versatile connections. Crafted from durable steel with nickel shell plating, it ensures reliability in diverse environments. The gold-plated contacts guarantee optimal signal transmission, while the PC tail termination method simplifies installation. Rated for up to 5A of current, it's suitable for high-performance applications. Featuring 4-40 threaded inserts and boardlocks, it securely mounts onto PCBs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.

