| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-BN6 |
630-M37-340-BN6
| Heilind Number: | EDA630-M37-340-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 37 positions across two rows, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees longevity and reliability in demanding environments. The 4-40 Threaded Standoff mount type and PC Tail termination method offer easy installation, while the gold contact plating enhances conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect solution for your connectivity needs. Upgrade your setup with this high-quality D-Sub Connector and stay connected with confidence.

