| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-GT2 |
630-M37-340-GT2
| Heilind Number: | EDA630-M37-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Engineered for seamless performance, this receptacle boasts a high amperage of 5A, making it ideal for power-intensive applications. With two rows and 37 positions, it offers ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method guarantees reliable connections. Crafted with a steel shell and featuring gold contact plating, this connector is durable and efficient, even in harsh operating environments with temperatures ranging from -55 to 125°C. Trust in its superior quality for all your connectivity requirements.

