| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-GT3 |
630-M37-340-GT3
| Heilind Number: | EDA630-M37-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 37 positions, offering secure and efficient PCB integration with 4-40 Threaded Insert Boardlocks. Its PC Tail termination method ensures reliable contact, while gold plating guarantees excellent conductivity. The durable steel shell with tin plating withstands harsh environments, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs.

