| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-LN2 |
630-M37-340-LN2
| Heilind Number: | EDA630-M37-340-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This receptacle, featuring two rows and 37 positions, offers seamless integration with a 4-40 Threaded Insert_1 mount type and PC Tail termination method. With a 5A amperage rating, it ensures reliable power transmission, while its gold-plated contacts guarantee optimal signal conductivity. Crafted from durable steel with nickel shell plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity experience with this essential component.

