| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-LN3 |
630-M37-340-LN3
| Heilind Number: | EDA630-M37-340-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-LN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This receptacle features two rows of 37 positions, ensuring ample connectivity options. With a 4-40 threaded insert and boardlocks, secure mounting is guaranteed. Its PC tail termination method and gold contact plating provide excellent conductivity, while the nickel shell plating and steel shell material ensure durability. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component.

