| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-LN6 |
630-M37-340-LN6
| Heilind Number: | EDA630-M37-340-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. This receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable and efficient connectivity in demanding environments. Its durable steel shell with nickel plating guarantees long-term durability, while the 4-40 threaded standoff mount type offers secure and easy installation. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is suitable for a variety of industrial applications. Trust in its quality construction and precision engineering to deliver seamless data transfer in your systems. Elevate your connectivity standards with this essential component.

