| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-WN3 |
630-M37-340-WN3
| Heilind Number: | EDA630-M37-340-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-WN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With two rows of 37 gold-plated contacts, it allows for high-speed data transmission with low signal loss. The 4-40 threaded insert mount type, along with boardlocks, guarantees secure attachment to your PCB. Ideal for industrial applications, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your setup with this essential component for efficient signal transfer.

