| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-WT2 |
630-M37-340-WT2
| Heilind Number: | EDA630-M37-340-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 37 gold-plated positions for reliable signal transmission. With a durable steel shell and tin plating, it ensures longevity even in harsh environments. The 4-40 threaded insert allows for secure mounting, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating for efficient power delivery. Upgrade your connectivity solution today.

