| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-WT3 |
630-M37-340-WT3
| Heilind Number: | EDA630-M37-340-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high performance, this receptacle features two rows with a total of 37 positions, accommodating complex connections with ease. With a durable steel shell and reliable PC tail termination method, it ensures secure and stable connectivity in any environment. Boasting gold contact plating for optimal signal transmission and tin shell plating for corrosion resistance, this connector guarantees long-lasting functionality. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers convenient and secure installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's suitable for various applications. Upgrade your connectivity setup with our Right Angle D-Sub Connector.

