| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-WT5 |
630-M37-340-WT5
| Heilind Number: | EDA630-M37-340-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission with a 5A amperage rating. Its rugged steel shell with tin plating guarantees durability in demanding environments, while the innovative 4-40 Threaded Standoff and Boardlocks mount securely for added stability. With a PC Tail termination method, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial projects requiring precision and durability. Trust in our connector to deliver seamless performance and exceptional quality.

