| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-640-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-640-BN5 |
630-M37-640-BN5
| Heilind Number: | EDA630-M37-640-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-640-BN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle, featuring two rows of 37 positions each, is designed for secure and efficient PCB integration, with 4-40 Threaded Standoff and Boardlocks ensuring a stable mount. Its PC Tail termination method, along with gold-plated contacts, guarantees reliable signal transmission even in demanding environments. Crafted from durable steel with nickel shell plating, this connector offers robust performance across a wide operating temperature range of -55 to 125 °C. Upgrade your connections with this essential component.

