| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-640-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-640-LN2 |
630-M37-640-LN2
| Heilind Number: | EDA630-M37-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-640-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering reliable performance in a compact design. With a 5A amperage rating, this receptacle connector is ideal for various applications. Featuring two rows of 37 positions, it provides ample connectivity options. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold contact plating and nickel shell plating guarantee optimal signal transmission and durability. Constructed with a steel shell, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this high-quality D-Sub connector.

