| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-640-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-640-WT2 |
630-M37-640-WT2
| Heilind Number: | EDA630-M37-640-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-640-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient signal transmission. Designed for high-performance applications, this receptacle boasts 37 positions across two rows, ensuring seamless data transfer. With a 5A amperage rating, it guarantees reliable power delivery. The PC Tail termination method and gold contact plating optimize conductivity, while the steel shell provides durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's ideal for demanding environments. Trust in this connector for secure and efficient connections in your electronic systems.

