| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-640-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-640-WT5 |
630-M37-640-WT5
| Heilind Number: | EDA630-M37-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-640-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration in your electronic setups, this receptacle boasts a durable steel shell with tin plating, ensuring reliability in any environment. With two rows and 37 positions, it offers ample versatility for your connections. Its 4-40 Threaded Standoff mount type, along with Boardlocks, guarantees secure attachment to your PCBs. The PC Tail termination method, featuring gold contact plating, provides optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a powerhouse in performance, making it an essential component for your applications.

