| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-BN4 |
630-M50-240-BN4
| Heilind Number: | EDA630-M50-240-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-BN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a three-row configuration and PC tail termination method, ensuring secure and reliable connections. With a current rating of 5A and gold flash contact plating, it guarantees efficient power transmission. Crafted from durable steel with nickel plating, it offers robust protection in diverse environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transfer and signal integrity.

