| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-GT4 |
630-M50-240-GT4
| Heilind Number: | EDA630-M50-240-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable performance in demanding environments. Featuring three rows and 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert and PC tail termination method guarantee secure and stable mounting. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial settings. Upgrade your systems with this essential component and experience high-speed, low-amperage data transfer like never before.

