| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-LN2 |
630-M50-240-LN2
| Heilind Number: | EDA630-M50-240-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This receptacle features three rows of 50 positions, ensuring ample room for efficient signal transmission. With a durable steel shell and reliable nickel plating, it offers robust protection against environmental factors. The PC tail termination method and 4-40 threaded insert mount type guarantee secure and stable connections, while the gold flash contact plating ensures optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your interconnect needs. Elevate your connectivity experience with this high-performance component.

