| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-LN6 |
630-M50-240-LN6
| Heilind Number: | EDA630-M50-240-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance. With a 5A amperage rating, this receptacle is perfect for high-power applications. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies connections. Gold flash contact plating and nickel shell plating guarantee reliable signal transmission. Constructed with durable steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Upgrade your setup with this essential component.

