| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-LT3 |
630-M50-240-LT3
| Heilind Number: | EDA630-M50-240-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-LT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a seamless connection. Designed for high performance, this receptacle features a 4-40 Threaded Insert mount type with boardlocks for secure attachment. With PC Tail termination method and contact plating in Gold Flash, it ensures reliable signal transmission. Its durable steel shell with Tin plating can withstand harsh environments, while offering 50 positions for extensive connectivity options. Operating efficiently in temperatures ranging from -55 to 125 °C, it's a dependable choice for various applications in the field of IO connectors. Elevate your connectivity experience with this essential component.

