| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-LT5 |
630-M50-240-LT5
| Heilind Number: | EDA630-M50-240-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This receptacle features three rows with a total of 50 positions, ensuring robust and reliable signal transmission. With a 5A amperage rating, it's suitable for various power and data applications. The 4-40 threaded standoff and boardlocks allow for secure mounting, while the PC tail termination method facilitates easy installation. Gold flash contact plating and tin shell plating guarantee excellent conductivity and durability. Crafted from sturdy steel, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Upgrade your setup with this essential component for efficient and high-performance connectivity.

