| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-LT6 |
630-M50-240-LT6
| Heilind Number: | EDA630-M50-240-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-LT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust steel shell and reliable gold flash contact plating, this receptacle guarantees secure and efficient performance. Boasting 50 positions spread across three rows, it offers ample connectivity options for your devices. The 4-40 threaded standoff mount type and PC tail termination method ensure easy installation and durable connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating for dependable power transmission. Perfect for professional and industrial applications, this connector is a must-have in your inventory.

