| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WN2 |
630-M50-240-WN2
| Heilind Number: | EDA630-M50-240-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Engineered for durability and efficiency, this receptacle features a 3-row design, accommodating up to 50 positions for seamless data transmission. With a 5A amperage rating, it ensures reliable power delivery while its PC Tail termination method guarantees secure and stable connections. The gold flash contact plating and nickel shell plating provide optimal conductivity and corrosion resistance, making this connector ideal for a wide range of environments. Crafted from sturdy steel, it can withstand extreme temperatures from -55 to 125°C, ensuring consistent performance in harsh conditions. Upgrade your connectivity with this essential component, perfect for industrial, commercial, and aerospace applications.

